OKW Flanged B501 Series Black ABS General Purpose Enclosure, 38 mm x 160 mm x 110 mm
- RS Stock No.:
- 283-2134
- Distrelec Article No.:
- 193-12-490
- Mfr. Part No.:
- B5015209
- Brand:
- OKW
Subtotal (1 unit)*
$107.07
(exc. GST)
$117.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $107.07 |
*price indicative
- RS Stock No.:
- 283-2134
- Distrelec Article No.:
- 193-12-490
- Mfr. Part No.:
- B5015209
- Brand:
- OKW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OKW | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 38mm | |
| External Width | 110mm | |
| External Length | 160mm | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | B501 | |
| Weight | 81g | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand OKW | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 38mm | ||
External Width 110mm | ||
External Length 160mm | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series B501 | ||
Weight 81g | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The OKW Assembly unit with Screw pillars for PCBs in top part. Screw pillars for battery compartment (acc.) in bottom part. Top part with recessed area for membrane keyboards. End piece (lid / battery compartment lid / base / base 30° or base 55°) require
Material ABS (UL 94 HB)
RoHS compliant
REACH compliant
Related links
- OKW B501 Series Black ABS General Purpose Enclosure
- OKW B501 Series Grey Polyphenylene Oxide 58 mm, 70 mm
- OKW B501 Series ABS Assembly Kit for Use with Assembly Kit, Bottom Part R110 F 38 mm
- RS PRO Black ABS General Purpose Enclosure Flanged 25 mm 57.4 mm
- RS PRO White ABS General Purpose Enclosure Flanged 25 mm 57.4 mm
- RS PRO Light Grey ABS General Purpose Enclosure Flanged 25 mm 57.4 mm
- Hammond 1591 Series Black ABS General Purpose Enclosure 190 mm, 110 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 120 mm, 94 mm
