CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 127 mm x 175 mm x 100 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-9504
Distrelec Article No.:
301-13-287
Mfr. Part No.:
CHDX6-330
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

Polycarbonate

Product Type

Enclosure

External Height

127mm

External Length

175mm

External Width

100mm

IP Rating

IP67

Lid Colour

Transparent

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

X6

Standards/Approvals

No

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Electrical Knockout Enclosure with solid lid featuring metric knockouts for cable glands. The X6 enclosure allows cable glands to be used to maintain the IP rating perfect for applications where the enclosure will be used outside. It has length of 175 mm, width of 125 mm and height of 100 mm.

X6 series has been designed to meet the requirements of IP67

IK07 and IK08 impact tested

Screw type lid with knock out base

Moulded in high quality ABS

PCB pillars in the base for PCB mounting

Gasket supplied with the enclosure

Clear lid option available

Captive, polyamide screws included

Industrial control enclosure would make good use out of the heavy duty X6 enclosure

X6 industrial IoT cases

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy