CAMDENBOSS X6 Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IK08, 80 mm x 130 mm x 70 mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
281-9503
Distrelec Article No.:
304-34-338
Mfr. Part No.:
CHDX6-323C
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

Polycarbonate

External Height

80mm

External Length

130mm

External Width

70mm

IP Rating

IP67

Lid Colour

Transparent

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

PCB

Series

X6

Number of Knockouts

1

Standards/Approvals

RoHS

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Electrical Knockout Enclosure with clear lid featuring metric knockouts for cable glands. The High IP rating and impact resistance makes the X6 enclosure ideal for industrial enclosures whilst the metric knockouts are perfect for junction boxes. It has length of 130 mm, width of 80 mm and height of 70 mm.

X6 series has been designed to meet the requirements of IP67

IK07 and IK08 impact tested

Screw type lid with knock out base

Moulded in high quality ABS

PCB pillars in the base for PCB mounting

Gasket supplied with the enclosure

Solid lid option available

Captive, polyamide screws included

Perfect enclosure for industrial devices, medical enclosures, outdoor enclosures

Each
$44.31
Each
$145.25
Each
$56.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy