CAMDENBOSS X6 Series Series Grey Polycarbonate Enclosure, IP67, IK08, Transparent Lid, 130 x 80 x 70mm

Discontinued
RS Stock No.:
281-9502
Distrelec Article No.:
301-13-273
Mfr. Part No.:
CHDX6-323
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

Polycarbonate

External Length

130 mm

External Height

80 mm

External Width

70 mm

External Dimensions

130 x 80 x 70mm

IP Rating

IP67

Colour

Grey

Lid Colour

Transparent

Flanged

No

Series

X6 Series

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Electrical Knockout Enclosure with solid lid featuring metric knockouts for cable glands. The High IP rating and impact resistance makes the X6 enclosure ideal for industrial enclosures whilst the metric knockouts are perfect for junction boxes. It has length of 130 mm, width of 80 mm and height of 70 mm.

X6 series has been designed to meet the requirements of IP67
IK07 and IK08 impact tested
Screw type lid with knock out base
Moulded in high quality ABS

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy