CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 127 mm x 175 mm x 75 mm
- RS Stock No.:
- 280-5402
- Distrelec Article No.:
- 301-13-285
- Mfr. Part No.:
- CHDX6-329
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$35.31
(exc. GST)
$38.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.31 |
*price indicative
- RS Stock No.:
- 280-5402
- Distrelec Article No.:
- 301-13-285
- Mfr. Part No.:
- CHDX6-329
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS | |
| External Height | 127mm | |
| Ventilated | Yes | |
| External Length | 175mm | |
| External Width | 75mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Series | X6 | |
| Internal Mount Type | PCB | |
| Number of Knockouts | 5 | |
| Weight | 404.2g | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type General Purpose Enclosure | ||
Body Material ABS | ||
External Height 127mm | ||
Ventilated Yes | ||
External Length 175mm | ||
External Width 75mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Series X6 | ||
Internal Mount Type PCB | ||
Number of Knockouts 5 | ||
Weight 404.2g | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS Enclosure is a X6 Series IP67 Electrical knock out enclosure. The IP67 ABS enclosure with a clear lid featuring metric knockouts for cable glands. X6 series has been designed to meet the requirements of IP67. It has screw type lid with knock out base.
Moulded in high quality ABS
IK08 impact tested
Clear lid option available
Gasket supplied with the enclosure
- RS Stock No. 2805416
- Mfr. Part No. CHDX8-327
Each
$93.14
- RS Stock No. 2805411
- Mfr. Part No. CHDX8-324
Each
$51.70
CAMDENBOSS X6 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 70 mm x 250 mm x 80 mm
- RS Stock No. 2805399
- Mfr. Part No. CHDX6-327
Each
$29.23
- RS Stock No. 2805413
- Mfr. Part No. CHDX8-325
Each
$57.47
Related links
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 127 mm 100 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 70 mm 80 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 70 mm 80 mm
- CAMDENBOSS X6 Series Grey ABS General Purpose Enclosure IK08 85 mm 80 mm
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Grey Polycarbonate Enclosure IK08 80 mm 70 mm
- CAMDENBOSS X6 Series Series Grey Polycarbonate Enclosure IK08 130 x 80 x 70mm











