Fibox PC Series Grey Polycarbonate General Purpose Enclosure, IP66, IP67, IK08, Transparent Lid, 130 x 130 x 125mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-8124
Mfr. Part No.:
PC 125/125 HT enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

External Length

125 mm

External Height

130 mm

External Width

130 mm

External Dimensions

130 x 130 x 125mm

IP Rating

IP66, IP67

Colour

Grey

Lid Colour

Transparent

Series

PC

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox PC smoked transparent cover enclosure is made from polycarbonate. It includes base with TPE gasket, screws for mounting plate or DIN-rail and cover with polyamide cover screws.

UL 746C UV resistance
UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy