CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 100 mm x 260 mm x 110 mm
- RS Stock No.:
- 280-5408
- Distrelec Article No.:
- 301-13-298
- Mfr. Part No.:
- CHDX8-322C
- Brand:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5408
- Distrelec Article No.:
- 301-13-298
- Mfr. Part No.:
- CHDX8-322C
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 100mm | |
| External Length | 260mm | |
| Ventilated | No | |
| External Width | 110mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | X8 | |
| Internal Mount Type | PCB | |
| Mounting plate | Yes | |
| Weight | 571.2g | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 100mm | ||
External Length 260mm | ||
Ventilated No | ||
External Width 110mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series X8 | ||
Internal Mount Type PCB | ||
Mounting plate Yes | ||
Weight 571.2g | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.
Moulded in high quality ABS
IK08 impact tested
Clear lid option available
Brass inserts in the base
Key lock latch accessories available
Related links
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 75 mm 110 mm
- CAMDENBOSS X8 Series Grey Polycarbonate Enclosure IK08 110 mm 75 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 110 mm 170 mm
- CAMDENBOSS X8 Series Grey Polycarbonate Enclosure IK08 170 mm 110 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 100 mm 135 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 100 mm 210 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 150 mm 200 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 180 mm 300 mm
