CAMDENBOSS X8 Series Grey Grey Lid ABS General Purpose Enclosure, IP67, IK08, 75 mm x 260 mm x 110 mm

Subtotal (1 unit)*

$48.65

(exc. GST)

$53.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.65

*price indicative

RS Stock No.:
280-5407
Distrelec Article No.:
301-13-295
Mfr. Part No.:
CHDX8-321
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

75mm

Ventilated

No

External Length

260mm

External Width

110mm

IP Rating

IP67

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Mounting plate

Yes

Series

X8

Internal Mount Type

PCB

Standards/Approvals

RoHS

Weight

505g

Transparent Door

No

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Brass inserts in the base

Key lock latch accessories available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy