CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 110 mm x 270 mm x 170 mm

Subtotal (1 unit)*

$81.60

(exc. GST)

$89.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
  • Plus 52 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.60

*price indicative

RS Stock No.:
280-5415
Distrelec Article No.:
301-13-306
Mfr. Part No.:
CHDX8-326C
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

110mm

Ventilated

No

External Length

270mm

External Width

170mm

IP Rating

IP67

Lid Colour

Clear

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Internal Mount Type

PCB

Series

X8

Mounting plate

Yes

Standards/Approvals

RoHS

Weight

778.8g

IK Rating

IK08

Transparent Door

Yes

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Brass inserts in the base

Key lock latch accessories available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy