CAMDENBOSS X8 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 180 mm x 400 mm x 300 mm
- RS Stock No.:
- 280-5424
- Distrelec Article No.:
- 301-13-315
- Mfr. Part No.:
- CHDX8-332C
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
$178.47
(exc. GST)
$196.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.47 |
*price indicative
- RS Stock No.:
- 280-5424
- Distrelec Article No.:
- 301-13-315
- Mfr. Part No.:
- CHDX8-332C
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 180mm | |
| External Width | 300mm | |
| External Length | 400mm | |
| Ventilated | No | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Clear | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | X8 | |
| Internal Mount Type | PCB | |
| Weight | 1.81kg | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 180mm | ||
External Width 300mm | ||
External Length 400mm | ||
Ventilated No | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Clear | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series X8 | ||
Internal Mount Type PCB | ||
Weight 1.81kg | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- KR
The CAMDENBOSS Enclosure is a X8 Series waterproof hinged door enclosure. The IP67 enclosure ABS with a clear lid featuring a hinged lid with latches. This mechanically strong enclosure may provide the ideal alarm panel housing perfect for smart home networks. The gasket moulded into the enclosure lid.
Moulded in high quality ABS
IK08 impact tested
Clear lid option available
Brass inserts in the base
Key lock latch accessories available
Related links
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 180 mm 300 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 180 mm 200 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 150 mm 200 mm
- CAMDENBOSS X8 Series Grey Polycarbonate Enclosure IK08 200 mm 150 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 100 mm 135 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 110 mm 170 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 100 mm 110 mm
- CAMDENBOSS X8 Series Grey ABS General Purpose Enclosure IK08 75 mm 110 mm
