CAMDENBOSS X6 Series Grey Clear Lid ABS General Purpose Enclosure, IP67, IK08, 85 mm x 250 mm x 80 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
280-5401
Distrelec Article No.:
301-13-284
Mfr. Part No.:
CHDX6-328C
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

General Purpose Enclosure

External Height

85mm

External Width

80mm

External Length

250mm

IP Rating

IP67

Colour

Grey

Lid Colour

Clear

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

X6

Internal Mount Type

Screw

Mounting plate

Yes

Number of Knockouts

1

Standards/Approvals

RoHS

Weight

430.2g

Transparent Door

Yes

IK Rating

IK08

COO (Country of Origin):
KR
The CAMDENBOSS Enclosure is a X6 Series IP67 Electrical knock out enclosure. The IP67 ABS enclosure with a clear lid featuring metric knockouts for cable glands. X6 series has been designed to meet the requirements of IP67. It has screw type lid with knock out base.

Moulded in high quality ABS

IK08 impact tested

Clear lid option available

Gasket supplied with the enclosure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy