Hammond Flanged 1590Z Series Black Black Lid Aluminium Enclosure, IP68, IK08, 60 mm x 200 mm x 80 mm
- RS Stock No.:
- 277-6485
- Mfr. Part No.:
- 1590Z137BK
- Brand:
- Hammond
Subtotal (1 unit)*
$78.60
(exc. GST)
$86.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.60 |
*price indicative
- RS Stock No.:
- 277-6485
- Mfr. Part No.:
- 1590Z137BK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Width | 80mm | |
| External Length | 200mm | |
| Ventilated | Yes | |
| IP Rating | IP68 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | UL, North American Mark of Safety - cUL | |
| Series | 1590Z | |
| Mounting plate | Yes | |
| Internal Mount Type | Panel | |
| Standards/Approvals | UL | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | One Piece Silicone Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Width 80mm | ||
External Length 200mm | ||
Ventilated Yes | ||
IP Rating IP68 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification UL, North American Mark of Safety - cUL | ||
Series 1590Z | ||
Mounting plate Yes | ||
Internal Mount Type Panel | ||
Standards/Approvals UL | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material One Piece Silicone Rubber | ||
- COO (Country of Origin):
- IN
The Hammond Watertight Die cast Aluminium Enclosures is an electronic instrument enclosure deal for repetitive opening and closing. Two piece tongue and groove construction with a replaceable one-piece silicone rubber gasket provides protection against ac
Easy to wall mount
RoHS compliant
- RS Stock No. 2777599
- Mfr. Part No. 1590Z100BK
Each
$51.66
Hammond Flanged 1590Z Series Black Black Lid Aluminium Enclosure, IP68, IK08, 52 mm x 175 mm x 80 mm
- RS Stock No. 2777602
- Mfr. Part No. 1590Z130BK
Each
$69.66
- RS Stock No. 2776492
- Mfr. Part No. 1590Z231BK
Each
$221.72
Hammond Flanged 1590Z Series Black Black Lid Aluminium Enclosure, IP68, IK08, 64 mm x 150 mm x 36 mm
- RS Stock No. 2777598
- Mfr. Part No. 1590Z063BK
Each
$66.62
Related links
- Hammond 1590Z Series Clear Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 110 mm 200 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm












