TP-Link 2402Mbps ER706W 5 4G 5GHz
- RS Stock No.:
- 637-990
- Mfr. Part No.:
- ER706W-4G
- Brand:
- TP-Link
Subtotal (1 unit)*
$677.06
(exc. GST)
$744.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $677.06 |
*price indicative
- RS Stock No.:
- 637-990
- Mfr. Part No.:
- ER706W-4G
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Router | |
| Wireless Connectivity | 4G | |
| Wi-Fi Rating | AX3000 | |
| Network Speed | 2402Mbps | |
| Wi-Fi Standard | 802.11ax/ac/n/g/b/a | |
| Wireless Data Rate | 54Mbps | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 5 | |
| Security Protocols | WPA, WPA3, WPA2 | |
| Number of Antennas | 5 | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3i, IEEE 802.3x, IEEE 802.3ab, 802.11a/b/g/n/ac/ax, CE, IEEE 802.1X, IEEE 802.1q | |
| Depth | 5.2in | |
| Height | 1.4in | |
| Width | 8.9in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Router | ||
Wireless Connectivity 4G | ||
Wi-Fi Rating AX3000 | ||
Network Speed 2402Mbps | ||
Wi-Fi Standard 802.11ax/ac/n/g/b/a | ||
Wireless Data Rate 54Mbps | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 5 | ||
Security Protocols WPA, WPA3, WPA2 | ||
Number of Antennas 5 | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3i, IEEE 802.3x, IEEE 802.3ab, 802.11a/b/g/n/ac/ax, CE, IEEE 802.1X, IEEE 802.1q | ||
Depth 5.2in | ||
Height 1.4in | ||
Width 8.9in | ||
- COO (Country of Origin):
- CN
The TP-Link Gigabit VPN Router is a versatile networking solution designed for both indoor and outdoor deployments. It offers 4G+ LTE connectivity with speeds up to 300 Mbps, ensuring reliable internet access in areas where wired connections are unavailable. The router supports dual-band Wi-Fi 6, delivering 2402 Mbps on the 5 GHz band and 574 Mbps on the 2.4 GHz band, accommodating high-speed wireless connections for multiple devices.
5 High-Gain Detachable Antennas
Centralized Management
High-Security VPN
Related links
- TP-Link 2402Mbps DR3650V 4 4G 5GHz
- TP-Link 2402Mbps ER703WP 3 4G 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 3G, 4G 5GHz
- Teltonika 3.3Gbps 3 4G LTE WiFi 5GHz
- TP-Link 1000Mbps ER7206 4 4G
- Phoenix Contact 150Mbps TC ROUTER 4202T-4G EU WLAN 2 WiFi, 4G LTE 5GHz
- Phoenix Contact 100Mbps TC ROUTER 4202T-4G EU WLAN 4G LTE, WiFi 5GHz
- Tosi TOSIBOX Lock 675 3 4G LTE, WiFi 5GHz












