Hammond Flanged 1590Z Series Grey Grey Lid Die Cast Aluminium Enclosure, IP68, IK08, 52 mm x 75 mm x 80 mm
- RS Stock No.:
- 277-7600
- Mfr. Part No.:
- 1590Z110GY
- Brand:
- Hammond
Subtotal (1 unit)*
$49.75
(exc. GST)
$54.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.75 |
*price indicative
- RS Stock No.:
- 277-7600
- Mfr. Part No.:
- 1590Z110GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 52mm | |
| External Width | 80mm | |
| External Length | 75mm | |
| Ventilated | Yes | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1590Z | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | Silicone Rubber | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 52mm | ||
External Width 80mm | ||
External Length 75mm | ||
Ventilated Yes | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1590Z | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material Silicone Rubber | ||
- COO (Country of Origin):
- TW
The Hammond Watertight Die cast Aluminium Enclosures is an electronic instrument enclosure deal for repetitive opening and closing. Two piece tongue and groove construction with a replaceable one-piece silicone rubber gasket provides protection against ac
Easy to wall mount
RoHS compliant
Related links
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 60 mm 80 mm
- Hammond 1590Z Series Grey Aluminium Enclosure IK08 Flanged 52 mm 80 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 81 mm 120 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 90 mm 160 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 59 mm 81 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 110 mm 200 mm
