Schneider Electric PanelSeT Series Grey RAL 7035 Transparent Lid Steel General Purpose Enclosure, IP66, IK08, 500 mm x
- RS Stock No.:
- 211-0899
- Mfr. Part No.:
- NSYS3D5320T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$217.79
(exc. GST)
$239.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $217.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0899
- Mfr. Part No.:
- NSYS3D5320T
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 500mm | |
| External Width | 300mm | |
| External Length | 200mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | PanelSeT | |
| Standards/Approvals | BV, cUL, DNV, GL, LR / IEC 62208, UL | |
| Weight | 7.68kg | |
| IK Rating | IK08 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Transparent Door | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 500mm | ||
External Width 300mm | ||
External Length 200mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series PanelSeT | ||
Standards/Approvals BV, cUL, DNV, GL, LR / IEC 62208, UL | ||
Weight 7.68kg | ||
IK Rating IK08 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Transparent Door Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric PanelSet S3D Steel General Purpose Wall Box Enclosures.
Spacial S3D General Purpose Wall Box Enclosure Features.
Protection.
Applications.
NSYS3D5320T Spacial S3D Compact Multi-Purpose Wall Box Enclosure No Mounting Plate.
What is included?
Approvals
Standards
Related links
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK08 Flanged 1200 mm 800 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 800 mm 600 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 400 mm 400 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 600 mm 400 mm
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK08 1200 mm 1000 mm
- Schneider Electric PanelSeT S3D Series Grey Steel Enclosure IK10 400 mm 200 mm
- Schneider Electric PanelSeT S3D Series Grey Steel General Purpose Enclosure IK10 1200 mm 1200 mm
- Schneider Electric PanelSeT Series Light Grey Steel General Purpose Enclosure IK08 500 mm 600 mm
