Better World
Schneider Electric Grey Steel Enclosure, IP54, IK10, Grey Lid, 400 x 400 x 200mm
- RS Stock No.:
- 247-2187
- Mfr. Part No.:
- NSYS3CM404020
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,185.69
(exc. GST)
$1,304.26
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,185.69 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 247-2187
- Mfr. Part No.:
- NSYS3CM404020
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Schneider Electric Enclosure, For HMI Panel, Wall Mounting - Spacial Series - NSYS3CM404020
Securely fit power junctions in your industrial application with this Schneider Electric enclosure. It measures 400 (W) x 400 (H) x 200mm (D), providing plenty of storage space to hold large HMI panels (such as 721-1474). There's no need to worry about damage from corrosion, as the unit's IP54 rating shows it blocks dust and water splashes for effective protection in harsh conditions. A tamper-proof rear door minimises the risk of disruption to your equipment.
Features & Benefits
• Blind cover and sides to hide components from view
• Robust steel construction ensures long-lasting protection against impact
• Includes mounting rails, so you can fit components right away
• Door opens at an angle up to 120° to ensure easy access to the contents
• Robust steel construction ensures long-lasting protection against impact
• Includes mounting rails, so you can fit components right away
• Door opens at an angle up to 120° to ensure easy access to the contents
Applications
• Automotive industry
• Chemical processing
• Power plants
• Manufacturing facilities
• Chemical processing
• Power plants
• Manufacturing facilities
Does this enclosure come with a door lock?
Yes, it comes with a 3mm double-bar lock to prevent unauthorised access.
How do I swap the direction the door opens in?
You can switch the way this enclosure opens by unscrewing the door's hinges and fixing them to the opposite wall, so it's easy to adapt the unit to suit your layout.
Specifications
Attribute | Value |
---|---|
Body Material | Steel |
External Length | 200 mm |
External Height | 400 mm |
External Width | 400 mm |
External Dimensions | 400 x 400 x 200mm |
Range | Spacial |
IP Rating | IP54 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Transparent Door | Yes |
IK Rating | IK10 |
Better World Verification | Green Premium |
Better World Product | Yes |
Weight | 10.4kg |
RAL Code | RAL 7035 |
Related links
- Schneider Electric Spacial S3D Series Grey Steel General Purpose...
- Schneider Electric Spacial S3D Series Grey Steel General Purpose...
- Rittal AX Series RAL7035 Sheet Steel Enclosure, IP66, IK10, Grey...
- Rittal KX Series RAL7035 Steel Enclosure, IP66, IK08, Grey Lid,...
- Rittal KX Series Grey Steel Enclosure, IP66, IK08, Grey Lid, 400 x...
- Rittal KX Series Light Grey Steel Enclosure, IP55, Flanged, Light...
- Rittal KX Series RAL7035 Steel Enclosure, IP66, IK08, Grey Lid,...
- Schneider Electric SPacial S3CM Series Grey Steel General Purpose...