Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK10, 400 mm x 600 mm x 210 mm
- RS Stock No.:
- 288-0950
- Distrelec Article No.:
- 303-71-267
- Mfr. Part No.:
- ARCA 406021S No MP
- Brand:
- Fibox
Subtotal (1 unit)*
$660.77
(exc. GST)
$726.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.77 |
*price indicative
- RS Stock No.:
- 288-0950
- Distrelec Article No.:
- 303-71-267
- Mfr. Part No.:
- ARCA 406021S No MP
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 400mm | |
| External Length | 600mm | |
| External Width | 210mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Series | ARCA | |
| Internal Mount Type | Surface | |
| Mounting plate | Yes | |
| Standards/Approvals | UL 94 5VA, UL 746C, UL508A, RoHS, EN_62208:2011__IEC_62208:2011, EN_61439-4:2013__IEC_61439-4:2012, EN_61439-1:2011__IEC_61439-1:2011 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 400mm | ||
External Length 600mm | ||
External Width 210mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Series ARCA | ||
Internal Mount Type Surface | ||
Mounting plate Yes | ||
Standards/Approvals UL 94 5VA, UL 746C, UL508A, RoHS, EN_62208:2011__IEC_62208:2011, EN_61439-4:2013__IEC_61439-4:2012, EN_61439-1:2011__IEC_61439-1:2011 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
The Fibox cabinet base door with PUR gasket is made from polycarbonate.
Temperature -40 to 80 °C
Halogen free
Related links
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 400 mm 210 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 400 mm 210 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 600 mm 210 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 500 mm 210 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 400 mm 150 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 800 mm 300 mm
- Fibox ARCA Series Light Grey Polycarbonate General Purpose Enclosure IK10 600 mm 300 mm
- Fibox ARCA Series White Polycarbonate General Purpose Enclosure IK08 400 mm 210 mm
