Takachi Electric Industrial WP Series Grey Grey Lid ABS Enclosure, IP67, 25 mm x 100 mm x 100 mm
- RS Stock No.:
- 132-5355
- Mfr. Part No.:
- WP10-10-3C
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 2 more to save $2.32
View bulk pricing optionsSubtotal (1 unit)*
$29.17
(exc. GST)
$32.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $29.17 | - |
| 2 - 4 | $28.01 | $2.32 |
| 5 + | $26.84 | $11.65 |
*price indicative
- RS Stock No.:
- 132-5355
- Mfr. Part No.:
- WP10-10-3C
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 25mm | |
| External Width | 100mm | |
| External Length | 100mm | |
| IP Rating | IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | WP | |
| Weight | 96g | |
| Standards/Approvals | No | |
| Transparent Door | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 25mm | ||
External Width 100mm | ||
External Length 100mm | ||
IP Rating IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series WP | ||
Weight 96g | ||
Standards/Approvals No | ||
Transparent Door No | ||
Gasket Material Silicon | ||
Takachi WP Series Low Profile Cases
The WP series of low profile enclosures are available in either dark grey or white and offer IP67 waterproof protection, making them perfect for outdoor applications.
The white cases are made from ASA UL94-HB plastic for high ultraviolet resistance and the dark grey cases are made from ABS UL94-V0 plastic for a high flammability rating.
Features and Benefits
Wall mount holes behind hinged caps for superior aesthetic finish
Available in 7 sizes
IP67 protection rating
Operating temperature -10°C to +60°C
Applications
The WP low profile cases are ideal for tracking/monitoring in harsh environments.
Note
Rubber feet and pole mounting kit are available separately.
Supplied with
Lid, base, gasket and fixing screws.
- RS Stock No. 1325356
- Mfr. Part No. WP10-10-4C
Each
$40.19
- RS Stock No. 1748902
- Mfr. Part No. PF10-2-10D
Each
$30.47
- RS Stock No. 1748908
- Mfr. Part No. PF10-4-10D
Each
$20.09
- RS Stock No. 1748936
- Mfr. Part No. PF15-5-10D
Each
$33.17
Related links
- Takachi Electric Industrial WP Series Grey Acrylonitrile Atyrene Acrylate Enclosure 100 mm, 100 mm
- Takachi Electric Industrial WP Series Grey ABS Enclosure 100 mm, 100 mm
- Takachi Electric Industrial WP Series Grey Acrylonitrile Styrene Acrylate Enclosure 100 mm, 100 mm
- Takachi Electric Industrial WP Series Grey ABS Enclosure 110 mm, 150 mm
- Takachi Electric Industrial WP Series Grey ABS Desktop Enclosure 130 mm
- Takachi Electric Industrial WP Series Grey Acrylonitrile Styrene Acrylate Enclosure 110 mm, 150 mm
- Takachi Electric Industrial WP Series Grey Acrylonitrile Styrene Acrylate Enclosure 90 mm, 130 mm
- Takachi Electric Industrial PF Series Grey ABS Enclosure 100 mm, 100 mm












