Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 65 mm x 150 mm x 110 mm
- RS Stock No.:
- 253-2881
- Mfr. Part No.:
- MB11-7-15
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$26.05
(exc. GST)
$28.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.05 |
*price indicative
- RS Stock No.:
- 253-2881
- Mfr. Part No.:
- MB11-7-15
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Aluminium Case | |
| External Height | 65mm | |
| Ventilated | Yes | |
| External Width | 110mm | |
| External Length | 150mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Weight | 192g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Aluminium Case | ||
External Height 65mm | ||
Ventilated Yes | ||
External Width 110mm | ||
External Length 150mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Weight 192g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.
Color is metallic silver
It has detachable top cover
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 70 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 75 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 110 mm
- Takachi Electric Industrial MBC Series Metallic Silver Aluminium Aluminium Case 65 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 25 mm 80 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 25 mm 80 mm
