Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 30 mm x 210 mm x 150 mm
- RS Stock No.:
- 253-2889
- Mfr. Part No.:
- MB15-3-21
- Brand:
- Takachi Electric Industrial
Subtotal (1 unit)*
$37.89
(exc. GST)
$41.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.89 |
*price indicative
- RS Stock No.:
- 253-2889
- Mfr. Part No.:
- MB15-3-21
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 30mm | |
| Ventilated | Yes | |
| External Width | 150mm | |
| External Length | 210mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MB | |
| Standards/Approvals | RoHS | |
| Weight | 236g | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 30mm | ||
Ventilated Yes | ||
External Width 150mm | ||
External Length 210mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MB | ||
Standards/Approvals RoHS | ||
Weight 236g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial aluminium case is an aluminium case which has distinctive design. It has polished, elegant and sleek metallic silver finish. Internal surface of the sheet aluminium is unfinished, making conductive and grounding possible.
Color is metallic silver
It has detachable top cover
Related links
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Enclosure 30 mm 150 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 65 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 60 mm 260 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 110 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case 30 mm 130 mm
- Takachi Electric Industrial MB Series Silver Aluminium Enclosure 120 mm 150 mm
