RS PRO Black Black Lid Die Cast Aluminium Enclosure, IP66, 55 mm x 171.9 mm x 120.9 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.95

(exc. GST)

$78.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
  • Plus 54 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$70.95
25 - 124$70.08
125 +$57.68

*price indicative

RS Stock No.:
517-4285
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

Die Cast Aluminium

Product Type

Enclosure

External Height

55mm

Ventilated

No

External Width

120.9mm

External Length

171.9mm

IP Rating

IP66

Lid Colour

Black

Colour

Black

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Standards/Approvals

No

Transparent Door

No

Gasket Material

Neoprene

COO (Country of Origin):
TW

RS PRO IP65 Diecast Aluminium, Powder Coated Enclosures


Introducing the aluminium powder coated aluminium enclosures from RS PRO, a series of high standard watertight enclosures. The enclosures are manufactured with aluminium alloy and a smooth finish with an IP65 rating, providing maximum protection for housing electrical components. The enclosure includes a lid and base with a continuous neoprene gasket to prevent dust and liquid entering the enclosure. These high standard and versatile enclosures can be used indoors and outdoors, providing excellent protection of internal electrical components in a range of applications.

Features and Benefits


• IP65 ingress protection with a self-adhesive silicone gasket

• Stainless steel M3.5 fixing screws

• Minimum wall thickness 1.6 mm

• Can be used indoors and outdoors

• EMI/RF shielding protection

Applications


Aluminium enclosures are ideal for use as a general purpose enclosure, due to their lightweight yet durable design. aluminium enclosures are also great for RF projects or projects which are subject to weather. Due to the construction of the enclosures, they can also be used for projects involving heat as the cases make an excellent heat sink. Die cast aluminium enclosures are used in a wide range of applications such as:

• Electrical

• Button switching elements

• Telecommunication

• Network Junction boxes

• Mechanical and automation

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. This enclosure offers an IP rating of IP65, offering a waterproof enclosure.

Can this enclosure be used outdoors?


With an IP65 rating, this enclosure is protected from dust ingress and water and is suitable for use both indoor and outdoor.

What is supplied?


• Enclosure body + lid with screws

• Self-adhesive neoprene gasket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy