Fibox SOLID PC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK09, IK08, 180 mm x 278 mm x 278 mm
- RS Stock No.:
- 508-2811
- Mfr. Part No.:
- PC 2828 18 T ENCLOSURE
- Brand:
- Fibox
Subtotal (1 unit)*
$374.90
(exc. GST)
$412.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $374.90 |
*price indicative
- RS Stock No.:
- 508-2811
- Mfr. Part No.:
- PC 2828 18 T ENCLOSURE
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 180mm | |
| External Length | 278mm | |
| External Width | 278mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Transparent | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | SOLID PC | |
| Standards/Approvals | GOST R, UL, FIMKO | |
| IK Rating | IK09, IK08 | |
| Gasket Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 180mm | ||
External Length 278mm | ||
External Width 278mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Transparent | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series SOLID PC | ||
Standards/Approvals GOST R, UL, FIMKO | ||
IK Rating IK09, IK08 | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- FI
SOLID Series - IP67
The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.
Features and Benefits
Polyurethane gasket assures protection within the box;Flammability rating: UL 94-5 V;Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included);Can be equipped with chassis plates and a DIN Rail for fixing internal equipment;Operating temperature range is -40°C to +80°C (+120°C max short term).;IP67 Rating
Typical Applications
Cable/Wire Management;Traffic Control;IT/Server;Solar Power Batteries;Oil and Gas Production;Food and Beverage Industry;Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully weatherproof.
What is Supplied?
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws
Related links
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK09 378 mm, 278 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IP67 IK08 180 mm 188 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IP66 IK09 180 mm 278 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK09 278 mm, 278 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK08 278 mm, 278 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK09 278 mm, 188 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK09 378 mm, 278 mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IP66 IK08 180 mm 188 mm
