Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 560 mm x 560 mm x 380mm
- RS Stock No.:
- 288-1055
- Distrelec Article No.:
- 303-71-099
- Mfr. Part No.:
- PC 5638 18 T-3FSH encl.
- Brand:
- Fibox
Subtotal (1 unit)*
$945.33
(exc. GST)
$1,039.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $945.33 |
*price indicative
- RS Stock No.:
- 288-1055
- Distrelec Article No.:
- 303-71-099
- Mfr. Part No.:
- PC 5638 18 T-3FSH encl.
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Accessory Type | Enclosure | |
| Length | 560mm | |
| For Use With | Enclosures | |
| Width | 380mm | |
| Material | Polycarbonate | |
| Height | 560mm | |
| Colour | Clear | |
| IP Rating | IP65 | |
| Series | PC | |
| Standards/Approvals | EN 62208:2011, IEC 62208:2011, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Accessory Type Enclosure | ||
Length 560mm | ||
For Use With Enclosures | ||
Width 380mm | ||
Material Polycarbonate | ||
Height 560mm | ||
Colour Clear | ||
IP Rating IP65 | ||
Series PC | ||
Standards/Approvals EN 62208:2011, IEC 62208:2011, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The Fibox enclosure base features screws for mounting plates, a cover with a PUR gasket and polyamide cover screws.
Temperature -40 to 80 °C
Halogen free
Related links
- Fibox PC Series ABS Enclosure for Use with Enclosures 560 mm x 560 mm x 380mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 560 mm 380 mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 560 mm x 560 mm x 280mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 560 mm 280 mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures, 560 x 280 x 130mm
- Fibox SOLID PC Series Grey Polycarbonate Enclosure IK09 558 mm, 378 mm
- Fibox EKUH Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm
- Fibox EKUM Series Polycarbonate Cabinet Base for Use with EK enclosures 560 mm x 560 mm x 380mm
