TUK Limited 3LAG2 Series White Flame Retardant ABS Desktop Enclosure Sloped Front, 146.4 mm 73 mm, 115.85 mm
- RS Stock No.:
- 533-048
- Mfr. Part No.:
- 3LAG2
- Brand:
- TUK Limited
Subtotal (1 unit)*
$10.05
(exc. GST)
$11.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.05 |
*price indicative
- RS Stock No.:
- 533-048
- Mfr. Part No.:
- 3LAG2
- Brand:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Body Material | Flame Retardant ABS | |
| Product Type | Desktop Enclosure | |
| External Length | 146.4mm | |
| External Width | 115.85mm | |
| External Height | 73mm | |
| Weight | 140g | |
| Sloped Front | Yes | |
| Colour | White | |
| Series | 3LAG2 | |
| Internal Mount Type | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Body Material Flame Retardant ABS | ||
Product Type Desktop Enclosure | ||
External Length 146.4mm | ||
External Width 115.85mm | ||
External Height 73mm | ||
Weight 140g | ||
Sloped Front Yes | ||
Colour White | ||
Series 3LAG2 | ||
Internal Mount Type Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited 3LA White Flame Retardant ABS Back Box 1 Gangs 115.85 mm 86.4mm 73 mm
- TUK Limited 3LA Black Flame Retardant ABS Back Box 1 Gangs 115.85 mm 86.4mm 73 mm
- TUK Limited 3LA Black Flame Retardant ABS Back Box 2 Gangs 115.85 mm 146.4mm 73 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 56 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 81 mm, 56 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 106.5 mm, 66 mm
- Hammond 1594 Series Black Flame Retardant ABS Enclosure 104 mm, 66 mm
