Hammond Flanged 1590Z Series Grey Grey Lid Aluminium Enclosure, IP68, IK08, 110 mm x 230 mm x 200 mm

Subtotal (1 unit)*

$265.87

(exc. GST)

$292.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$265.87

*price indicative

RS Stock No.:
277-7606
Distrelec Article No.:
301-16-326
Mfr. Part No.:
1590Z231GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

110mm

Ventilated

Yes

External Width

200mm

External Length

230mm

IP Rating

IP68

Colour

Grey

Lid Colour

Grey

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

Panel

Series

1590Z

Standards/Approvals

RoHS

Transparent Door

No

IK Rating

IK08

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond Watertight Die cast Aluminium Enclosures is an electronic instrument enclosure deal for repetitive opening and closing. Two piece tongue and groove construction with a replaceable one-piece silicone rubber gasket provides protection against ac

Easy to wall mount

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy