Hammond 1590Z Series Grey Grey Lid Die Cast Aluminium General Purpose Enclosure, IP68, IK08, 180 mm x 400 mm x 230 mm
- RS Stock No.:
- 234-5978
- Distrelec Article No.:
- 302-32-185
- Mfr. Part No.:
- 1590Z250GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$319.69
(exc. GST)
$351.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $319.69 | - |
| 5 - 9 | $310.10 | 2% |
| 10 - 14 | $300.79 | 5% |
| 15 - 19 | $291.78 | 8% |
| 20 + | $283.03 | 11% |
*price indicative
- RS Stock No.:
- 234-5978
- Distrelec Article No.:
- 302-32-185
- Mfr. Part No.:
- 1590Z250GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 180mm | |
| External Length | 400mm | |
| External Width | 230mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 1590Z | |
| Standards/Approvals | RoHS | |
| Weight | 6.2kg | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 180mm | ||
External Length 400mm | ||
External Width 230mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series 1590Z | ||
Standards/Approvals RoHS | ||
Weight 6.2kg | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
Hammond 1590Z Series General Purpose Enclosure, Die Cast Aluminium Alloy Body, IP68 - 1590Z250GY
This general purpose enclosure by Hammond is a robust Die Cast Aluminium Enclosure in Grey colour, providing excellent protection with an IP68 rating. The 1590Z series offers high-quality construction for various applications.
Features & Benefits
• Constructed from durable die cast aluminium alloy for longevity
• Silicone gasket ensures a tight seal for weatherproofing
• External Dimensions of 400 x 230 x 180 mm provide ample space for electronic components
• Easy to wall mount for convenient installation
• Designed to meet IP68 standards for dust and water resistance
Applications
• Ideal for use in electrical and electronic applications that require weatherproof enclosures
• Suitable for automation and mechanical industries where protection against the elements is essential
Can it withstand harsh weather conditions?
Yes, it is designed to meet IP68 standards, making it ideal for outdoor use.
Will it fit standard electronic components?
The external dimensions of 400 x 230 x 180 mm offer ample space to accommodate various electronic devices.
Is it easy to install?
Yes, the enclosure features easy wall mounting options for convenient installation in different settings.
Related links
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 180 mm 230 mm
- Hammond 1590Z Series Grey Die Cast Aluminium Enclosure IK08 Flanged 110 mm 200 mm
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 110 mm 200 mm
- Hammond 1590Z Series Grey Die Cast Aluminium General Purpose Enclosure IK08 81 mm 100 mm
- Hammond 1590Z Series Grey Die Cast Aluminium General Purpose Enclosure IK08 160 mm 160 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 160 mm 160 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 80 mm 100 mm
