Hammond 1590Z Series Grey Grey Lid Die Cast Aluminium Alloy General Purpose Enclosure, IP68, IK08, 91 mm x 140 mm x 140
- RS Stock No.:
- 234-5971
- Mfr. Part No.:
- 1590Z090GY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$115.04
(exc. GST)
$126.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $115.04 | - |
| 5 - 9 | $111.58 | 3% |
| 10 - 14 | $108.25 | 5% |
| 15 - 19 | $104.99 | 8% |
| 20 + | $101.84 | 11% |
*price indicative
- RS Stock No.:
- 234-5971
- Mfr. Part No.:
- 1590Z090GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium Alloy | |
| Product Type | General Purpose Enclosure | |
| External Height | 91mm | |
| External Width | 140mm | |
| External Length | 140mm | |
| IP Rating | IP68 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | 1590Z | |
| Standards/Approvals | 4X, NEMA 4, 6P | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium Alloy | ||
Product Type General Purpose Enclosure | ||
External Height 91mm | ||
External Width 140mm | ||
External Length 140mm | ||
IP Rating IP68 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series 1590Z | ||
Standards/Approvals 4X, NEMA 4, 6P | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- IN
The Hammond type 4X/ 6P die cast aluminium enclosures from 1590Z series are made from rugged, die cast aluminium alloy, tough yet easy to machine and are electronic instrument enclosure. It is in the form of two piece tongue and groove construction with a replaceable one piece silicone rubber gasket which provides protection against access of dust and water. Gasket is supplied loose inside the enclosure. It is easy to wall mount using through box - blind hole construction, outside of gasket protection.
Size L x W x H (in) 3.94 x 3.94 x 3.19
Total depth 3.15 in
Lid depth 0.79 in
Packaging type Bag
Material aluminium die-cast alloy
Colour natural
Internal mounting shelf Yes
Product category enclosures
Type thick wall, water-tight
- RS Stock No. 2345969
- Mfr. Part No. 1590Z090
Each
$82.25
- RS Stock No. 2291620
- Mfr. Part No. 1590Z164BK
Each
$137.23
- RS Stock No. 2776463
- Mfr. Part No. 1555QF17GY
Each
$22.78
- RS Stock No. 2345968
- Mfr. Part No. 1590Z080GY
Each
$74.73
Related links
- Hammond 1590Z Series Clear Die Cast Aluminium General Purpose Enclosure IK08 91 mm 140 mm
- Hammond 1590Z Series Black Die Cast Aluminium General Purpose Enclosure IK08 91 mm 140 mm
- Hammond 1590Z100 Series Natural Black Die Cast Aluminium Enclosure IK08 52 mm 75 mm
- Hammond 1590Z140 Series Natural Black Die Cast Aluminium Enclosure IK08 57 mm 80 mm
- Hammond 1590 Series Natural IP65 57 mm 91 mm
- Hammond 1590Z Series Black Natural Die Cast Aluminium Alloy Enclosure IK08 60 mm 120 mm
- Hammond 1590Z Series Rugged IP68 98 mm, 64 mm
- Hammond 1590Z155 Series Black Natural Die Cast Aluminium Enclosure IK08 90 mm 121 mm












