Hammond 1590 Series Natural, Black Black Lid Aluminium Enclosure, IP65, 57 mm x 120 mm x 91 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$33.12

(exc. GST)

$36.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$33.12-
10 - 49$31.784%
50 +$30.438%

*price indicative

RS Stock No.:
228-7127
Mfr. Part No.:
1590WCBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

57mm

External Length

120mm

External Width

91mm

IP Rating

IP65

Colour

Natural, Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Standards/Approvals

RoHS

Explosion Proof

No

Gasket Material

Silicon

COO (Country of Origin):
TW
The Hammond watertight diecast enclosure belongs to 1590 series. It is available in black colour.

Rugged electronic instrument enclosure

Lap joint construction provides protection against access of dust and splashing water

Low side wall draft angle for easy P.C. board mounting

Each
$47.93
Each
$35.02
Each
$28.06
Each
$50.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy