Hammond 1590Z Series Die Cast Aluminium Alloy Enclosure, IP68, IK08, 26 mm x 98 mm x 64 mm
- RS Stock No.:
- 229-1614
- Mfr. Part No.:
- 1590Z062GY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.00
(exc. GST)
$52.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $48.00 |
| 10 - 49 | $46.07 |
| 50 + | $44.13 |
*price indicative
- RS Stock No.:
- 229-1614
- Mfr. Part No.:
- 1590Z062GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium Alloy | |
| External Height | 26mm | |
| External Width | 64mm | |
| External Length | 98mm | |
| IP Rating | IP68 | |
| Flanged | No | |
| Hazardous Area Certification | UL, North American Mark of Safety - cUL | |
| Mounting plate | Yes | |
| Series | 1590Z | |
| Standards/Approvals | cUL & UL Listed | |
| IK Rating | IK08 | |
| Explosion Proof | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium Alloy | ||
External Height 26mm | ||
External Width 64mm | ||
External Length 98mm | ||
IP Rating IP68 | ||
Flanged No | ||
Hazardous Area Certification UL, North American Mark of Safety - cUL | ||
Mounting plate Yes | ||
Series 1590Z | ||
Standards/Approvals cUL & UL Listed | ||
IK Rating IK08 | ||
Explosion Proof No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond type 4X/ 6P die cast aluminium enclosure is watertight, UL listed and has thick walls. It is two piece tongue & groove construction with a replaceable one-piece silicone rubber gasket provides protection against access of dust and water. Gasket supplied loose inside the enclosure (not pre-installed). Four recessed stainless steel machine screws secure lid into tapped holes. It is easy to wall mount using through box - blind hole construction, outside of gasket protection. it is grey in colour and has 98 x 64 x 26 mm dimensions.
It has IP68 protection
Its gasket has a temperature rating of -40°C to +150°C
Ideal for repetitive opening and closing
Related links
- Hammond 1590Z Series Black Die Cast Aluminium Enclosure IK08 Flanged 34 mm 64 mm
- Hammond 1590Z Series Black IP68 150 mm, 64 mm
- Hammond 1590Z Series Black Natural Die Cast Aluminium Alloy Enclosure IK08 60 mm 120 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 98 mm 64 mm
- Hammond 1590Z Series Black Aluminium Enclosure IK08 Flanged 64 mm 36 mm
- RS PRO Grey Die Cast Aluminium Enclosure 98 mm, 64 mm
- RS PRO Silver Die Cast Aluminium Enclosure 98 mm, 64 mm
- Molex 93604 Series Grey RAL 7001 Die Cast Aluminium Enclosure IP69 35 mm 64 mm
