RND Phillips Flat Zinc Plated Steel Machine Screw 10 mm M2.5
- RS Stock No.:
- 492-411
- Distrelec Article No.:
- 301-72-654
- Mfr. Part No.:
- RND 610-00419
- Brand:
- RND
Subtotal (1 pack of 200 units)*
$1.88
(exc. GST)
$2.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 33 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1.88 | $0.009 |
*price indicative
- RS Stock No.:
- 492-411
- Distrelec Article No.:
- 301-72-654
- Mfr. Part No.:
- RND 610-00419
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Flat | |
| Product Type | Machine Screw | |
| Thread | M2.5 | |
| Drive Type | Phillips | |
| Standards/Approvals | DIN 965 | |
| Material | Zinc Plated Steel | |
| Finish | Natural | |
| Length | 10mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Flat | ||
Product Type Machine Screw | ||
Thread M2.5 | ||
Drive Type Phillips | ||
Standards/Approvals DIN 965 | ||
Material Zinc Plated Steel | ||
Finish Natural | ||
Length 10mm | ||
- COO (Country of Origin):
- CN
The RND Cross-Head Design is designed for those seeking reliability and precision in their projects. Crafted from class 4.8 carbon steel, it boasts a trivalent blue zinc finish that not only enhances its durability but also complies with stringent RoHS regulations. Its unique design eliminates burrs and sharp edges, ensuring safer handling and easier installation. Built to meet the DIN 965 standard, this product promises not only functionality but also longevity, making it an ideal choice for professionals and DIY enthusiasts alike.
Trivalent blue zinc finish enhances corrosion resistance
Manufactured from high-strength carbon steel for increased reliability
Designed to meet the DIN 965 standard for superior quality
Versatile usage across a variety of applications
Related links
- RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 10mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 6mm
- RND Phillips M3 Flat Zinc Plated Steel Machine Screw DIN 965 x 20mm
- RND Torx Oval Stainless Steel Machine Screw 10 mm M2.5
- RND Phillips Oval Stainless Steel Machine Screw 6 mm M2.5
- RND Phillips M2.5 Pan Zinc Plated Steel Machine Screw x 16mm
