Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 89.9 mm x 180.3 mm x 180.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.54

(exc. GST)

$59.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$54.54
5 - 9$52.91
10 - 14$51.33
15 - 19$49.79
20 +$48.30

*price indicative

RS Stock No.:
230-6490
Distrelec Article No.:
301-43-564
Mfr. Part No.:
1554WA2GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

89.9mm

External Length

180.3mm

External Width

180.3mm

IP Rating

IP68

Colour

Grey

Hazardous Area Certification

No

Series

1554

Internal Mount Type

PCB, DIN Rail

Standards/Approvals

UL94V-0 (Clear and Smoked Polycarbonate), UL 508A (Polycarbonate), UL94- 5VA (Gray Polycarbonate), UL94-HB (ABS)

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond 1554 series watertight polycarbonate enclosure of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method

Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)

ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use

Enclosure colour is a light grey (RAL 7035)

Casketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water

Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)

ABS Plastic versions are designed to meet IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy