Hammond 1554 Series Grey ABS Enclosure, IP66, 61 mm x 180.3 mm x 119.4 mm

Get a bulk buy discount

Add 5 more to save $5.05

View bulk pricing options

Subtotal (1 unit)*

$33.57

(exc. GST)

$36.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$33.57-
5 - 9$32.56$5.05
10 - 14$31.57$20.00
15 - 19$30.62$44.25
20 +$29.68$77.80

*price indicative

RS Stock No.:
230-6469
Distrelec Article No.:
300-33-990
Mfr. Part No.:
1554HGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

ABS

External Height

61mm

External Length

180.3mm

External Width

119.4mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

UL

Series

1554

Internal Mount Type

DIN Rail

Standards/Approvals

UL94V-0 for Clear and Smoked lids, UL94-5VA for Gray polycarbonate, UL94-HB for ABS versions

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond 1554 series watertight ABS enclosure, Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.

Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)

ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use

Enclosure colour is a light grey (RAL 7035)

Casketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water

Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)

ABS Plastic versions are designed to meet IP67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy