Hammond 1554 Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, 89.9 mm x 180.3 mm x 180.3 mm
- RS Stock No.:
- 229-1104
- Distrelec Article No.:
- 301-43-565
- Mfr. Part No.:
- 1554WA2GYCL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $9.45
View bulk pricing optionsSubtotal (1 unit)*
$63.10
(exc. GST)
$69.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.10 | - |
| 5 - 9 | $61.21 | $9.45 |
| 10 - 19 | $59.37 | $37.30 |
| 20 - 49 | $57.60 | $110.00 |
| 50 + | $55.87 | $361.50 |
*price indicative
- RS Stock No.:
- 229-1104
- Distrelec Article No.:
- 301-43-565
- Mfr. Part No.:
- 1554WA2GYCL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 89.9mm | |
| External Length | 180.3mm | |
| External Width | 180.3mm | |
| IP Rating | IP68 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 89.9mm | ||
External Length 180.3mm | ||
External Width 180.3mm | ||
IP Rating IP68 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure clear lid from polycarbonate with a flammability UL94V-0 rating. Electronic instrument enclosures, designed for mounting printed circuit boards or DIN rail mounted components. The polycarbonate material carries a UL flammability rating of UL94 5V and is suitable for outdoor use. It has 7.1 x 7.1 x 3.54 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1554 Series Light Grey ABS Enclosure 180.3 mm, 180.3 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 104.9 mm, 104.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 140 mm, 140 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 198.1 mm
