Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 119.9 mm x 299.7 mm x 238.8 mm

Get a bulk buy discount

Add 5 more to save $9.60

View bulk pricing options

Subtotal (1 unit)*

$107.43

(exc. GST)

$118.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$107.43-
5 - 9$105.51$9.60
10 - 19$103.62$38.10
20 - 49$101.77$113.20
50 +$99.94$374.50

*price indicative

RS Stock No.:
229-1122
Distrelec Article No.:
302-16-576
Mfr. Part No.:
1554YA2GYSL
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

Product Type

Enclosure

External Height

119.9mm

External Width

238.8mm

External Length

299.7mm

IP Rating

IP68

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Series

1554

Standards/Approvals

RoHS, cULus

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 11.8 x 1 9.4 x 5 4.72 inch dimension.

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings

IP ratings up to and including IP68

Each
$98.16
Each
$101.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy