Hammond 1554 Series Light Grey Grey Lid ABS Enclosure, IP66, 59.9 mm x 180.3 mm x 180.3 mm
- RS Stock No.:
- 229-1108
- Distrelec Article No.:
- 301-43-568
- Mfr. Part No.:
- 1554WGY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.01
(exc. GST)
$48.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.01 |
| 5 - 9 | $43.22 |
| 10 - 19 | $42.44 |
| 20 - 49 | $41.67 |
| 50 + | $40.93 |
*price indicative
- RS Stock No.:
- 229-1108
- Distrelec Article No.:
- 301-43-568
- Mfr. Part No.:
- 1554WGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 59.9mm | |
| External Length | 180.3mm | |
| External Width | 180.3mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 59.9mm | ||
External Length 180.3mm | ||
External Width 180.3mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure ABS with a flammability rating of UL94-HB. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. ABS Plastic versions are designed to meet IP66. It has 7.1 x 7.1 x 2.36 inch dimension.
ABS Plastic versions are designed to meet IP66
Colour is grey
- RS Stock No. 2291106
- Mfr. Part No. 1554WAGY
Each
$53.04
- RS Stock No. 2291036
- Mfr. Part No. 1554HLGY
Each
$30.76
- RS Stock No. 2291123
- Mfr. Part No. 1554YAGY
Each
$62.47
- RS Stock No. 2291099
- Mfr. Part No. 1554VALGY
Each
$49.86
Related links
- Hammond 1555 Series Light Grey ABS Enclosure 180.3 mm, 180.3 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1554 Series Light Grey ABS Enclosure 180.3 mm, 180.3 mm
- Hammond 1554 Series Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Light Grey ABS Enclosure 140 mm, 140 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey ABS Enclosure 180.3 mm, 119.4 mm
- Hammond 1554 Series Grey ABS Enclosure 104.9 mm, 104.9 mm












