Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 89.9 mm x 299.7 mm x 198.1 mm
- RS Stock No.:
- 229-1111
- Mfr. Part No.:
- 1554X2GYSL
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $12.95
View bulk pricing optionsSubtotal (1 unit)*
$86.57
(exc. GST)
$95.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $86.57 | - |
| 5 - 9 | $83.98 | $12.95 |
| 10 - 19 | $81.46 | $51.10 |
| 20 - 49 | $78.99 | $151.60 |
| 50 + | $76.65 | $496.00 |
*price indicative
- RS Stock No.:
- 229-1111
- Mfr. Part No.:
- 1554X2GYSL
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 89.9mm | |
| External Width | 198.1mm | |
| External Length | 299.7mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 89.9mm | ||
External Width 198.1mm | ||
External Length 299.7mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating, while clear and smoked lids carry a UL94V-0 rating. It has 11.8 x 1 7.8 x 7 3.54 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings
IP ratings up to and including IP68
Related links
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 104.9 mm, 104.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 140 mm, 140 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure 180.3 mm, 180.3 mm
