Eaton CI Series Black, Enclosure Base: Jet Black, Light Grey Light Grey Lid Fibreglass Reinforced Polycarbonate General

Subtotal (1 unit)*

$242.03

(exc. GST)

$266.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.03

*price indicative

RS Stock No.:
230-4459
Mfr. Part No.:
206892 CI-K5-160-TS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Fibreglass Reinforced Polycarbonate

External Height

280mm

External Length

160mm

External Width

200mm

IP Rating

IP65

Lid Colour

Light Grey

Colour

Black, Enclosure Base: Jet Black, Light Grey

Hazardous Area Certification

No

Shielding

Unshielded

Series

CI

Mounting plate

Yes

Number of Knockouts

5

Standards/Approvals

IEC/EN 60529 DIN EN 62208

Transparent Door

No

IK Rating

IK06

COO (Country of Origin):
DE
The Eaton Insulated enclosure comes with fibreglass reinforced polycarbonate body material and has a Width of 200mm, 280mm height and 160mm depth.

IP65 degree of protection

Push through cable entry

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy