Eaton CI Series Black, Enclosure Cover: Light Grey, Light Grey, Base: Jet Black Fibreglass Reinforced Polycarbonate

Subtotal (1 unit)*

$118.23

(exc. GST)

$130.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.23

*price indicative

RS Stock No.:
230-4460
Mfr. Part No.:
206895 CI-K3-125-M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Fibreglass Reinforced Polycarbonate

External Height

200mm

External Width

120mm

External Length

125mm

IP Rating

IP65

Colour

Black, Enclosure Cover: Light Grey, Light Grey, Base: Jet Black

Hazardous Area Certification

No

Shielding

Unshielded

Mounting plate

Yes

Series

CI

Number of Knockouts

5

Standards/Approvals

DIN EN 62208, IEC/EN 61439, IEC/EN 60529

IK Rating

IK06

Transparent Door

No

COO (Country of Origin):
DE
The Eaton Insulated enclosure comes with fibreglass reinforced polycarbonate body material and has a Width of 120mm, 200mm height and 125mm depth.

IP65 degree of protection

Push through cable entry

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy