Banner, BRT Series for Use with Photoelectric Sensor, Reflector, CE, RoHS Compliant, UL Listed Standard
- RS Stock No.:
- 285-912
- Mfr. Part No.:
- BRT-84X84A
- Brand:
- Banner
Subtotal (1 unit)*
$67.23
(exc. GST)
$73.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.23 |
*price indicative
- RS Stock No.:
- 285-912
- Mfr. Part No.:
- BRT-84X84A
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Reflector | |
| For Use With | Photoelectric Sensor | |
| Series | BRT | |
| Length | 84mm | |
| Width | 9mm | |
| Standards/Approvals | CE, RoHS Compliant, UL Listed | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Reflector | ||
For Use With Photoelectric Sensor | ||
Series BRT | ||
Length 84mm | ||
Width 9mm | ||
Standards/Approvals CE, RoHS Compliant, UL Listed | ||
- COO (Country of Origin):
- DE
The Banner Retroreflective Target id reflector with square 84 x 84 mm, designed to enhance the performance of retroreflective photoelectric sensors. With a reflectivity factor of 2, it provides optimal reflection of light back to the sensor for reliable object detection over long distances.
Screw Hole for Mounting
