Eaton Flanged CI Series RAL 7035, Smoke Grey, Light Grey (Base), Transparent Fibreglass Reinforced Polycarbonate General
- RS Stock No.:
- 230-4436
- Distrelec Article No.:
- 300-92-346
- Mfr. Part No.:
- 093133 CI43E-125
- Brand:
- Eaton
Subtotal (1 unit)*
$452.65
(exc. GST)
$497.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $452.65 |
*price indicative
- RS Stock No.:
- 230-4436
- Distrelec Article No.:
- 300-92-346
- Mfr. Part No.:
- 093133 CI43E-125
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 250mm | |
| External Width | 370mm | |
| External Length | 150mm | |
| IP Rating | IP65 | |
| Colour | RAL 7035, Smoke Grey, Light Grey (Base), Transparent | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | No | |
| Series | CI | |
| Number of Knockouts | 76 | |
| Standards/Approvals | EN 61439-2, EN 62208 | |
| Transparent Door | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 250mm | ||
External Width 370mm | ||
External Length 150mm | ||
IP Rating IP65 | ||
Colour RAL 7035, Smoke Grey, Light Grey (Base), Transparent | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate No | ||
Series CI | ||
Number of Knockouts 76 | ||
Standards/Approvals EN 61439-2, EN 62208 | ||
Transparent Door Yes | ||
IK Rating IK10 | ||
The Eaton Individual basic enclosure comes with fibreglass reinforced polycarbonate body material and patented cover fasteners with integrated overpressure compensation. It has metric cable entry knockouts in all side walls.
IP65 degree of protection
Impact resistant
Note
Eaton formerly known as Moeller
Related links
- Eaton CI Series Transparent RAL 7035, Smoke Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton CI Series RAL 7035 IP65, IK10
- Eaton CI Series Black Light Grey, Base: Jet Black Fibreglass Reinforced Polycarbonate
- Eaton CI Series Black Light Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton CI Series Light Grey Enclosure Cover: Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Jet Black, Light Grey Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Light Grey Black Fibreglass Reinforced Polycarbonate General Purpose Enclosure IK06
