Eaton CI Series Light Grey, Black, Enclosure Cover: Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- RS Stock No.:
- 230-4454
- Distrelec Article No.:
- 150-69-852
- Mfr. Part No.:
- 206883 CI-K2-145-TS
- Brand:
- Eaton
Subtotal (1 unit)*
$88.52
(exc. GST)
$97.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.52 |
*price indicative
- RS Stock No.:
- 230-4454
- Distrelec Article No.:
- 150-69-852
- Mfr. Part No.:
- 206883 CI-K2-145-TS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 160mm | |
| External Width | 100mm | |
| External Length | 145mm | |
| IP Rating | IP65 | |
| Colour | Light Grey, Black, Enclosure Cover: Light Grey, Jet Black | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Series | CI | |
| Number of Knockouts | 2 | |
| Standards/Approvals | IEC/EN 60529, DIN EN 62208 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 160mm | ||
External Width 100mm | ||
External Length 145mm | ||
IP Rating IP65 | ||
Colour Light Grey, Black, Enclosure Cover: Light Grey, Jet Black | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Series CI | ||
Number of Knockouts 2 | ||
Standards/Approvals IEC/EN 60529, DIN EN 62208 | ||
Transparent Door No | ||
The Eaton Insulated enclosure comes with fibreglass reinforced polycarbonate body material and has a Width of 100mm, 160mm height and 145mm depth.
IP65 degree of protection
Push through cable entry
Note
Eaton formerly known as Moeller
Related links
- Eaton CI Series Black Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Jet Black, Light Grey Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Light Grey Black Fibreglass Reinforced Polycarbonate General Purpose Enclosure IK06
- Eaton CI Series Black Light Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton CI Series Black Light Grey, Base: Jet Black Fibreglass Reinforced Polycarbonate
- Eaton CI Series RAL 7035 Light Grey (Base), Transparent Fibreglass Reinforced Polycarbonate General Purpose
- Eaton CI Series Transparent RAL 7035, Smoke Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton CI Series RAL 7035 IP65, IK10
