Eaton CI Series Black, Enclosure Cover: Light Grey, Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General

Subtotal (1 unit)*

$90.43

(exc. GST)

$99.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.43

*price indicative

RS Stock No.:
230-4468
Mfr. Part No.:
229305 CI-K2H-145-TS
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

General Purpose Enclosure

Body Material

Fibreglass Reinforced Polycarbonate

External Height

160mm

External Length

145mm

External Width

100mm

IP Rating

IP65

Colour

Black, Enclosure Cover: Light Grey, Light Grey, Jet Black

Hazardous Area Certification

No

Shielding

Unshielded

Series

CI

Mounting plate

No

Number of Knockouts

2

Standards/Approvals

IEC/EN 60529, DIN EN 62208

Weight

700g

Transparent Door

No

IK Rating

IK06

The Eaton Insulated enclosure comes with fibreglass reinforced polycarbonate body material and has a Width of 100mm, 160mm height and 145mm depth.

IP65 degree of protection

Push through cable entry

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy