Eaton CI Series Light Grey, Jet Black, Black Fibreglass Reinforced Polycarbonate General Purpose Enclosure, IP65, IK06,
- RS Stock No.:
- 230-4458
- Mfr. Part No.:
- 206890 CI-K4-160-TS
- Brand:
- Eaton
Subtotal (1 unit)*
$188.13
(exc. GST)
$206.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $188.13 |
*price indicative
- RS Stock No.:
- 230-4458
- Mfr. Part No.:
- 206890 CI-K4-160-TS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Body Material | Fibreglass Reinforced Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 240mm | |
| External Width | 160mm | |
| External Length | 160mm | |
| IP Rating | IP65 | |
| Colour | Light Grey, Jet Black, Black | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | CI | |
| Mounting plate | Yes | |
| Number of Knockouts | 2 | |
| Standards/Approvals | DIN EN 62208, IEC/EN 60529 | |
| IK Rating | IK06 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Body Material Fibreglass Reinforced Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 240mm | ||
External Width 160mm | ||
External Length 160mm | ||
IP Rating IP65 | ||
Colour Light Grey, Jet Black, Black | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series CI | ||
Mounting plate Yes | ||
Number of Knockouts 2 | ||
Standards/Approvals DIN EN 62208, IEC/EN 60529 | ||
IK Rating IK06 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
The Eaton Insulated enclosure comes with fibreglass reinforced polycarbonate body material and has a Width of 160mm, 240mm height and depth of 160mm.
IP65 degree of protection
Push through cable entry
Note
Eaton formerly known as Moeller
Related links
- Eaton CI Series Black Light Grey Fibreglass Reinforced Polycarbonate General Purpose
- Eaton CI Series Black Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Light Grey Enclosure Cover: Light Grey, Jet Black Fibreglass Reinforced Polycarbonate General
- Eaton CI Series Black Jet Black, Light Grey Fibreglass Reinforced Polycarbonate General
- Eaton Eaton Moeller Series Black IP65 240 mm, 160 mm
- Eaton CI Series Black Light Grey, Base: Jet Black Fibreglass Reinforced Polycarbonate
- Eaton Eaton Moeller Series Light Grey IP65 181 mm, 100 mm
- Eaton CI Series RAL 7035 IP65, IK10
