Leatherman 19 Charge Plus, Multitool Knife 158.75mm, 4 in Closed Length, 235 g
- RS Stock No.:
- 274-1234
- Mfr. Part No.:
- YL832515
- Brand:
- Leatherman
Subtotal (1 unit)*
$392.53
(exc. GST)
$431.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $392.53 |
*price indicative
- RS Stock No.:
- 274-1234
- Mfr. Part No.:
- YL832515
- Brand:
- Leatherman
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leatherman | |
| Knife Type | Multitool | |
| Product Type | Multitool | |
| Handle Material | Stainless Steel | |
| Closed Length | 4in | |
| Overall Length | 158.75mm | |
| Series | Charge Plus | |
| Weight | 235g | |
| Number of Tools | 19 | |
| Tool Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leatherman | ||
Knife Type Multitool | ||
Product Type Multitool | ||
Handle Material Stainless Steel | ||
Closed Length 4in | ||
Overall Length 158.75mm | ||
Series Charge Plus | ||
Weight 235g | ||
Number of Tools 19 | ||
Tool Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Leatherman Charge plus has four outside accessible blades, it has customisable bit drivers and a 154CM knife, that is ready for any outdoor adventure.
Primary blade length is 7.37 cm
Related links
- Leatherman 18 Charge Plus 4 in Closed Length, 235 g
- Leatherman 19 Charge Plus TTi 4 in Closed Length, 252 g
- Leatherman 18 Wave Plus 4 in Closed Length, 241 g
- Leatherman 19 4in 235 g
- Leatherman 17 REBAR 4 in Closed Length, 189.94 g
- Leatherman 19 Signal 4.5 in Closed Length, 212.6 g
- Leatherman 19 Surge 115 mm Closed Length, 335 g
- Leatherman 19 Super Tool 300 4.5 in Closed Length, 272.2 g
