Hammond 1554 Series Light Grey Grey Lid ABS Enclosure, IP66, 119.9 mm x 299.7 mm x 238.8 mm
- RS Stock No.:
- 229-1123
- Distrelec Article No.:
- 302-16-577
- Mfr. Part No.:
- 1554YAGY
- Brand:
- Hammond
Get a bulk buy discount
Add 5 more to save $5.55
View bulk pricing optionsSubtotal (1 unit)*
$62.47
(exc. GST)
$68.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $62.47 | - |
| 5 - 9 | $61.36 | $5.55 |
| 10 - 19 | $60.26 | $22.10 |
| 20 - 49 | $59.18 | $65.80 |
| 50 + | $58.13 | $217.00 |
*price indicative
- RS Stock No.:
- 229-1123
- Distrelec Article No.:
- 302-16-577
- Mfr. Part No.:
- 1554YAGY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 119.9mm | |
| External Width | 238.8mm | |
| External Length | 299.7mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1554 | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 119.9mm | ||
External Width 238.8mm | ||
External Length 299.7mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1554 | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series is a watertight enclosure ABS with a flammability rating of UL94-HB. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. ABS Plastic versions are designed to meet IP66. It has 11.8 x 1 9.4 x 5 4.72 inch dimension.
ABS Plastic versions are designed to meet IP66
Colour is grey
- RS Stock No. 2291116
- Mfr. Part No. 1554XAGY
Each
$71.65
- RS Stock No. 2291095
- Mfr. Part No. 1554VAGY
Each
$54.89
- RS Stock No. 2291099
- Mfr. Part No. 1554VALGY
Each
$49.86
- RS Stock No. 2291120
- Mfr. Part No. 1554YA2GY
Each
$99.69
Related links
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 198.1 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 238.8 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 238.8 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 238.8 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 119.4 mm
- Hammond 1554 Series Light Grey ABS Enclosure 238.8 mm, 160 mm
- Hammond 1554 Series Light Grey ABS Enclosure 299.7 mm, 198.1 mm












