- RS Stock No.:
- 229-1117
- Mfr. Part No.:
- 1554XGY
- Brand:
- Hammond
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$61.77
(exc. GST)
$67.95
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $61.77 |
5 - 9 | $59.91 |
10 - 19 | $58.11 |
20 - 49 | $56.37 |
50 + | $54.69 |
- RS Stock No.:
- 229-1117
- Mfr. Part No.:
- 1554XGY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1554 series is a watertight enclosure ABS with a flammability rating of UL94-HB. ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use. ABS Plastic versions are designed to meet IP66. It has 11.8 x 1 7.8 x 7 3.54 inch dimension.
ABS Plastic versions are designed to meet IP66
Colour is grey
Colour is grey
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 299.7 mm |
External Height | 89.9 mm |
External Width | 198.1 mm |
External Dimensions | 11.8 x 7.8 x 7 3.54in |
Range | 1554 |
IP Rating | IP66 |
Series | 1554 |
Related links
- Hammond 1554 Series ABS Enclosure, IP66, 11.8 x 7.8 x 4.72in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 11.8 x 7.8 x 7 4.72in
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 11.8 x 7.8 x 3.54in
- Hammond 1554 Series ABS Enclosure, IP66, 11.8 x 9.4 x 4.72in
- Hammond 1554 Series ABS Enclosure, IP66, 11.8 x 9.4 x 5 3.74in
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68,...
- Hammond 1554 Series Polycarbonate Enclosure, IP68, 11.8 x 7.8 x 4.72in
- Hammond 1554 Series ABS Enclosure, IP66, 4.13 x 4.13 x 3.54in