Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 119.9 mm x 300 mm x 240 mm
- RS Stock No.:
- 229-1201
- Mfr. Part No.:
- 1555YA2GY
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$99.59
(exc. GST)
$109.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $99.59 |
| 5 - 9 | $97.78 |
| 10 - 19 | $96.03 |
| 20 - 49 | $94.29 |
| 50 + | $92.59 |
*price indicative
- RS Stock No.:
- 229-1201
- Mfr. Part No.:
- 1555YA2GY
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 119.9mm | |
| External Width | 240mm | |
| External Length | 300mm | |
| IP Rating | IP68 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1555 | |
| Standards/Approvals | RoHS, cULus | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 119.9mm | ||
External Width 240mm | ||
External Length 300mm | ||
IP Rating IP68 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1555 | ||
Standards/Approvals RoHS, cULus | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components Styled lid version has three main advantages over our flat lid. It has 11.81 x 9.45 x 4.72 inch dimension.
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13
IP ratings up to and including IP68
- RS Stock No. 2291196
- Mfr. Part No. 1555X2GY
Each
$97.48
- RS Stock No. 2291198
- Mfr. Part No. 1555XAGY
Each
$64.98
- RS Stock No. 2291147
- Mfr. Part No. 1555G2GY
Each
$36.57
Hammond 1555 Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 88.9 mm x 200.7 mm x 119.4 mm
- RS Stock No. 2291181
- Mfr. Part No. 1555U2GY
Each
$47.76
Related links
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 199.9 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 238.8 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 299.7 mm, 198.1 mm
- Hammond 1555 Series Light Grey Polycarbonate Enclosure 300 mm, 199.9 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure 300 mm, 240 mm
- Hammond 1554pb Series Light Grey Polycarbonate Enclosure 240 mm, 160 mm
- Hammond 1555 Series Light Grey ABS Enclosure 300 mm, 240 mm












