Hammond 1555 Series Light Grey Polycarbonate Enclosure, IP68 119.9 mm, 300 mm, 199.9 mm

Bulk discount available

Subtotal (1 unit)*

$95.38

(exc. GST)

$104.92

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$95.38
5 - 9$92.52
10 - 19$89.75
20 - 49$87.06
50 +$84.45

*price indicative

RS Stock No.:
229-1197
Distrelec Article No.:
302-14-817
Mfr. Part No.:
1555XA2GY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Polycarbonate

Product Type

Enclosure

External Height

119.9mm

External Length

300mm

External Width

199.9mm

IP Rating

IP68

Colour

Light Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

1555

Internal Mount Type

PCB

Standards/Approvals

RoHS, cULus

Gasket Material

Silicon

COO (Country of Origin):
CA
The Hammond 1555 series watertight polycarbonate enclosure with styled lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components “Styled” lid version has three main advantages over our flat lid. It has 11.81 x 7.87 x 4.72 inch dimension.

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13

IP ratings up to and including IP68

Related links