TOA 15W CS-154 White Horn Speaker, 670 Ω 15 kHz, 150 Hz, IP65
- RS Stock No.:
- 809-1127
- Mfr. Part No.:
- CS-154
- Brand:
- TOA
Subtotal (1 unit)*
$321.18
(exc. GST)
$353.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.18 |
*price indicative
- RS Stock No.:
- 809-1127
- Mfr. Part No.:
- CS-154
- Brand:
- TOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TOA | |
| Product Type | Horn Speaker | |
| Sound Level | 97dB | |
| Impedance | 670Ω | |
| Output Power | 15W | |
| Indoor/Outdoor | Outdoor | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Colour | White | |
| Housing Material | ABS | |
| Diameter | 272mm | |
| Maximum Frequency Response | 15kHz | |
| Depth | 272mm | |
| Weight | 2.8kg | |
| Standards/Approvals | No | |
| Width | 366mm | |
| Height | 230mm | |
| Minimum Frequency Response | 150Hz | |
| Select all | ||
|---|---|---|
Brand TOA | ||
Product Type Horn Speaker | ||
Sound Level 97dB | ||
Impedance 670Ω | ||
Output Power 15W | ||
Indoor/Outdoor Outdoor | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Colour White | ||
Housing Material ABS | ||
Diameter 272mm | ||
Maximum Frequency Response 15kHz | ||
Depth 272mm | ||
Weight 2.8kg | ||
Standards/Approvals No | ||
Width 366mm | ||
Height 230mm | ||
Minimum Frequency Response 150Hz | ||
- COO (Country of Origin):
- ID
15 & 30W 100V Wide Range Speaker IP64
This wide range speaker is for outdoor use.
Improves directivity and clear sound dispersal
Impact resistant lightweight ABS resin enclosure
Weatherproof polyurethane resin paint
Corrosion protection from stainless steel hardware
Rotary impedance selctor switch
Related links
- TOA 15W White Horn Horn Speaker 280 Hz, IP65
- TOA 30W White Horn Speaker 120 Hz, IP65
- TOA 6W CS-64 White Horn Speaker 13 kHz IP64
- TOA 30W White Paging Horn Speaker 250 Hz, IP65
- Visaton 15W DK 133 White Horn Speaker 570 Hz, IP67
- Visaton 6W DK 133 White Horn Speaker 4.4 kHz IP67
- Visaton 2W Horn Speaker 150 Hz, IP65
- Visaton 20W White Horn Speaker 20000 Hz IPX3
