Hammond Flanged 1590 Series Natural, Black Natural Lid Die Cast Aluminium Enclosure, IP65, 33 mm x 100 mm x 50 mm
- RS Stock No.:
- 228-7150
- Mfr. Part No.:
- 1590WG2F
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.67
(exc. GST)
$34.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.67 |
| 10 - 49 | $30.40 |
| 50 + | $29.16 |
*price indicative
- RS Stock No.:
- 228-7150
- Mfr. Part No.:
- 1590WG2F
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 33mm | |
| External Length | 100mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Natural, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 33mm | ||
External Length 100mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Natural, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond watertight diecast enclosure with flanged base belongs to 1590 series. It is available in natural colour.
Rugged electronic instrument enclosure
Lap joint construction provides protection against access of dust and splashing water
Low side wall draft angle for easy P.C. board mounting
- RS Stock No. 2287151
- Mfr. Part No. 1590WG2FBK
Each
$32.74
- RS Stock No. 2291594
- Mfr. Part No. 1590WGF
Each
$29.62
- RS Stock No. 2287156
- Mfr. Part No. 1590WGFL
Each
$19.40
- RS Stock No. 7733081
- Mfr. Part No. 1590GFL
Each
$16.03
Related links
- Hammond 1590 Series Black IP65 Flanged 33 mm 50 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590HF Series Natural IP65 Flanged 33 mm 38 mm
- Hammond 1590BF Series Natural IP65 Flanged 33 mm 61 mm
- Hammond 1590 Series Natural IP65 Flanged 34 mm 94 mm
- Hammond 1590 Series Natural IP65 Flanged 61 mm 120 mm
- Hammond 1590 Series Natural IP65 Flanged 25 mm 51 mm
- Hammond 1590 Series Natural IP65 Flanged 81 mm 125 mm











